XKB Connection X01AQ038AB2AD
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X01AQ038AB2AD |
| LCSC Part # | C2916474 |
| Package | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH R/A SHIELDED |
| Description | 1 Shielded Right Angle Gold Phosphor Bronze With LED -40℃~+85℃ Through Hole,Right Angle Modular/Ethernet Connector Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7323 $ 2.5957 | $ 2.60 |
10+ | $ 2.3066 $ 2.1913 | $ 21.91 |
30+ | $ 2.0415 $ 1.9395 | $ 58.19 |
120+ | $ 1.7686 $ 1.6802 | $ 201.62 |
480+ | $ 1.6454 $ 1.5632 | $ 750.34 |
960+ | $ 1.5923 $ 1.5127 | $ 1452.19 |
Standard Packaging 120/Full
Tray | ||