AISHI SPZ1EM221E10P25RAXXX
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | SPZ1EM221E10P25RAXXX |
| LCSC Part # | C2916294 |
| Package | Through Hole,D6.3xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 25V TH |
| Description | 220uF ±20% 25V Aluminum - Polymer Capacitors Through Hole,D6.3xL10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D6.3xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
16,895
16,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1522 | $ 0.76 |
50+ | $ 0.1214 | $ 6.07 |
150+ | $ 0.1061 | $ 15.92 |
500+ | $ 0.0945 | $ 47.25 |
2,000+ | $ 0.0853 | $ 170.60 |
4,000+ | $ 0.0807 | $ 322.80 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$