LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MM1Z18B product image
  • MM1Z18B thumbnail 1
  • MM1Z18B thumbnail 2
  • MM1Z18B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MM1Z18BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MM1Z18B
LCSC Part #
C2916265
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MM1Z18B
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0124$ 6.20
3,000+$ 0.0098$ 29.40
6,000+$ 0.0088$ 52.80
24,000+$ 0.0078$ 187.20
51,000+$ 0.0073$ 372.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.64V~18.36V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece