LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IKW75N60H3 product image
  • IKW75N60H3 thumbnail 1
  • IKW75N60H3 thumbnail 2
  • IKW75N60H3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IKW75N60H3RoHS

Manufacturer
MPN
IKW75N60H3
LCSC Part #
C2916135
Packaging
TO-247-3
Customer #
Key Attributes
High speed IGBT in Trench and Fieldstop technology
Datasheetpdf iconInfineon IKW75N60H3
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0873$ 4.09
10+$ 3.4779$ 34.78
30+$ 3.1155$ 93.47
90+$ 2.7482$ 247.34
480+$ 2.5792$ 1238.02
960+$ 2.5028$ 2402.69
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerInfineon
PackagingTO-247-3
Pd - Power Dissipation428W
Td(off)265ns
Td(on)31ns
Operating Temperature-40℃~+175℃
Current - Collector(Ic)80A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)138pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.1V@1.2mA
Vce Saturation(VCE(sat))2.3V@75A,15V
Reverse Recovery Time(trr)190ns
Switching Energy(Eoff)1.7mJ
Turn-On Energy (Eon)3mJ
Input Capacitance(Cies)4.62nF
Output Capacitance(Coes)240pF
Gate Charge(Qg)470nC@15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

High speed DuoPack: IGBT in Trench and Fieldstop technology with soft, fast recovery anti-parallel diode

Features

AI Translation
  • TRENCHSTOPTM technology offering
  • very low VCEsat
  • low EMI
  • maximum junction temperature 175℃
  • qualified according to JEDEC for target applications
  • Pb-free lead plating, halogen-free mould compound, RoHS compliant
  • complete product spectrum and PSpice Models

Applications

AI Translation
  • uninterruptible power supplies
  • welding converters
  • converters with high switching frequency