TI TLV3604DCKR
| Manufacturer | |
| MPN | TLV3604DCKR |
| LCSC Part # | C2916042 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | High-speed RRI comparator with LVDS output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Type | Differential | |
| Quiescent Current | 12.1mA | |
| Output Mode | LVDS | |
| Propagation Delay Time | 800ps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 60mV | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1uA | |
| Single Supply | 2.4V~5.5V | |
| Response Time (tr) | 0.35ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3604 and TLV3605 are 800ps high-speed comparators with LVDS outputs and rail-to-rail inputs. They feature low propagation delay, low overdrive dispersion, high switching frequency, etc., and have an operating voltage range of 2.4V to 5.5V, making them suitable for lidar, clock and data recovery applications, as well as test and measurement systems. With a strong input overdrive performance of 350ps, they can detect narrow pulse widths as short as 600ps. The change in propagation delay caused by input overdrive is relatively small. Combined with the ability to detect narrow pulses, this improves system performance and extends the distance range in time-of-flight (ToF) applications. Their low-voltage differential signaling (LVDS) outputs help increase data throughput and optimize power consumption. Complementary outputs reduce EMI by suppressing common-mode noise on each output. The LVDS outputs are designed to drive and directly connect to downstream devices that can accept standard LVDS inputs, such as high-speed FPGAs and CPUs. The TLV3604 comes in a tiny 6-pin SC - 70 package, making it suitable for space-sensitive applications, such as optical sensor modules. The TLV3605 maintains the same performance as the TLV3604 and provides adjustable hysteresis control, shutdown, and latching features in a 12-pin QFN package, making it an ideal choice for test and measurement applications.
Features
- Low propagation delay: 800ps
- Low overdrive dispersion: 350ps
- Supply current: 12.1 mA
- High switching frequency: 1.5GHz/3.0Gbps
- Narrow pulse width detection: 600 ps
- LVDS output
- Supply voltage range: 2.4 V to 5.5 V
- Input common-mode range extends 200mV beyond both supply rails
- Low input offset voltage: ±5mV
- Package: 6-pin SC70, 12-pin QFN (3mm × 3mm)
Applications
- Range sensing in LiDAR
- Time-of-flight sensors
- High-speed trigger functions in oscilloscopes and logic analyzers
- High-speed differential line receivers
- Drone vision
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7418 | $ 5.74 |
| 10+ | $ 5.1613 | $ 51.61 |
| 30+ | $ 4.79 | $ 143.70 |
| 100+ | $ 4.4316 | $ 443.16 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Type | Differential | |
| Quiescent Current | 12.1mA | |
| Output Mode | LVDS | |
| Propagation Delay Time | 800ps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 60mV | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1uA | |
| Single Supply | 2.4V~5.5V | |
| Response Time (tr) | 0.35ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3604 and TLV3605 are 800ps high-speed comparators with LVDS outputs and rail-to-rail inputs. They feature low propagation delay, low overdrive dispersion, high switching frequency, etc., and have an operating voltage range of 2.4V to 5.5V, making them suitable for lidar, clock and data recovery applications, as well as test and measurement systems. With a strong input overdrive performance of 350ps, they can detect narrow pulse widths as short as 600ps. The change in propagation delay caused by input overdrive is relatively small. Combined with the ability to detect narrow pulses, this improves system performance and extends the distance range in time-of-flight (ToF) applications. Their low-voltage differential signaling (LVDS) outputs help increase data throughput and optimize power consumption. Complementary outputs reduce EMI by suppressing common-mode noise on each output. The LVDS outputs are designed to drive and directly connect to downstream devices that can accept standard LVDS inputs, such as high-speed FPGAs and CPUs. The TLV3604 comes in a tiny 6-pin SC - 70 package, making it suitable for space-sensitive applications, such as optical sensor modules. The TLV3605 maintains the same performance as the TLV3604 and provides adjustable hysteresis control, shutdown, and latching features in a 12-pin QFN package, making it an ideal choice for test and measurement applications.
Features
- Low propagation delay: 800ps
- Low overdrive dispersion: 350ps
- Supply current: 12.1 mA
- High switching frequency: 1.5GHz/3.0Gbps
- Narrow pulse width detection: 600 ps
- LVDS output
- Supply voltage range: 2.4 V to 5.5 V
- Input common-mode range extends 200mV beyond both supply rails
- Low input offset voltage: ±5mV
- Package: 6-pin SC70, 12-pin QFN (3mm × 3mm)
Applications
- Range sensing in LiDAR
- Time-of-flight sensors
- High-speed trigger functions in oscilloscopes and logic analyzers
- High-speed differential line receivers
- Drone vision
C2916042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

