LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IHHEC C1210X474K101T product image
  • C1210X474K101T thumbnail 1
  • C1210X474K101T thumbnail 2
  • C1210X474K101T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

IHHEC C1210X474K101TRoHS

Manufacturer
IHHECAsian Brands
MPN
C1210X474K101T
LCSC Part #
C2915764
Packaging
1210
Customer #
Key Attributes
CAP CER 470nF 100V X7R 1210
Datasheetpdf iconIHHEC C1210X474K101T
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0583$ 0.06
10+$ 0.0569$ 0.57
30+$ 0.0559$ 1.68
100+$ 0.0549$ 5.49
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerIHHEC
Packaging1210
Capacitance470nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece