LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
KNSCHA LIC1640L3R8C500 product image
  • LIC1640L3R8C500 thumbnail 1
  • LIC1640L3R8C500 thumbnail 2
  • LIC1640L3R8C500 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KNSCHA LIC1640L3R8C500RoHS

Manufacturer
KNSCHAAsian Brands
MPN
LIC1640L3R8C500
LCSC Part #
C2915657
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
500F 3.8V -20%~+80% Through Hole,P=7.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS
Datasheetpdf iconKNSCHA LIC1640L3R8C500
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.941$ 1.9705$ 1.97
10+$ 3.3976$ 1.6988$ 16.99
40+$ 3.0753$ 1.5377$ 61.51
80+$ 2.7499$ 1.3750$ 110.00
480+$ 2.5988$ 1.2994$ 623.71
960+$ 2.5303$ 1.2652$ 1214.59
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=7.5mm
Capacitance500F
Lifetime-
Height - Seated(Max)40mm
Operating Temperature-40℃~+85℃
Voltage Rating3.8V
Equivalent Series Resistance(ESR)-
Current - Leakage-
Diameter16mm
Tolerance-20%~+80%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece