KNSCHA LIC0613L3R8C010
| Manufacturer | KNSCHAAsian Brands |
| MPN | LIC0613L3R8C010 |
| LCSC Part # | C2915655 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 10F 3.8V -20%~+80% Through Hole,P=2.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10F | |
| Lifetime | - | |
| Height - Seated(Max) | 13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | - | |
| Current - Leakage | - | |
| Diameter | 6mm | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 179
179 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2067 | $ 1.21 |
| 10+ | $ 1.0082 | $ 10.08 |
| 30+ | $ 0.9082 | $ 27.25 |
| 75+ | $ 0.7415 | $ 55.61 |
| 450+ | $ 0.6828 | $ 307.26 |
| 1,050+ | $ 0.651 | $ 683.55 |
Standard Packaging75/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10F | |
| Lifetime | - | |
| Height - Seated(Max) | 13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | - | |
| Current - Leakage | - | |
| Diameter | 6mm | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



