HDGC 1.0K-N-8PB
| Manufacturer |
HDGC
Asian Brands |
| Mfr. Part # | 1.0K-N-8PB |
| LCSC Part # | C2915554 |
| Package | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN FFC FPC 8POS 1mm VERTICAL - 1 SIDED CNT SMD |
| Description | FFC/FPC Connector 8 Position 1mm Pitch Single-side Contact/Vertical Surface Mount -20℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Package | SMD,P=1mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 41 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
54,160
54,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1159 | $ 0.58 |
50+ | $ 0.092 | $ 4.60 |
150+ | $ 0.0771 | $ 11.57 |
500+ | $ 0.0681 | $ 34.05 |
2,500+ | $ 0.0609 | $ 152.25 |
5,000+ | $ 0.0573 | $ 286.50 |
Standard Packaging 41/Full
Tube | ||
Better price for more quantity?
$