AMS SFH 206K
| Manufacturer | |
| Mfr. Part # | SFH 206K |
| LCSC Part # | C29154583 |
| Package | Through Hole,D=5.1mm |
| Customer # | |
| Key Attributes | Radial Sidelooker Silicon PIN Photodiode |
| Description | 32V 420nm~1120nm 60° 30nA Through Hole,D=5.1mm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | AMS | |
| Package | Through Hole,D=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
83 
83
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6691 | $ 1.67 |
10+ | $ 1.3899 | $ 13.90 |
30+ | $ 1.2353 | $ 37.06 |
100+ | $ 1.0618 | $ 106.18 |
500+ | $ 0.9845 | $ 492.25 |
1,000+ | $ 0.9498 | $ 949.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$