LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F402RCT6 product image
  • STM32F402RCT6 thumbnail 1
  • STM32F402RCT6 thumbnail 2
  • STM32F402RCT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F402RCT6RoHS

Manufacturer
MPN
STM32F402RCT6
LCSC Part #
C2915304
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Arm Cortex-M4 32-bit MCU + FPU, multiple communication interfaces, timers, and ADCs
Datasheetpdf iconST STM32F402RCT6
In-Stock: 101
101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0143$ 2.01
10+$ 1.7211$ 17.21
30+$ 1.5368$ 46.10
160+$ 1.3237$ 211.79
480+$ 1.2387$ 594.58
960+$ 1.2019$ 1153.82
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
CPU CoreARM Cortex-M4
Program Storage Size256KB
Core Size32 Bit
CPU Maximum Speed84MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The STM32F402xC devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at up to 84 MHz. The Cortex®-M4 core features a single-precision floating-point unit (FPU) supporting all ARM® single-precision data-processing instructions and data types, a DSP instruction set, and a memory protection unit (MPU) for enhanced application security. The STM32F402xC devices incorporate high-speed embedded memory with up to 256 Kbytes of Flash and 64 Kbytes of SRAM, along with an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, and a 32-bit multi-AHB bus matrix. All devices include one 12-bit ADC, one low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control, and two general-purpose 32-bit timers. They also feature standard and advanced communication interfaces:

  • Up to three I2C
  • Up to four SPI
  • Two full-duplex I2S. To achieve audio-class accuracy, the I2S peripherals can be clocked via a dedicated internal audio PLL or from an external clock for synchronization.
  • Three USART
  • SDIO interface
  • USB 2.0 OTG full-speed interface

The STM32F402xC devices operate over a temperature range of -40 to +85°C and a supply voltage range of 1.7 V (PDR OFF) to 3.6 V. A comprehensive set of power-saving modes is available for low-power application design.

Features

AI Translation
  • Dynamic Efficiency™ series using BAM (Batch Acquisition Mode), 1.7 V to 3.6 V supply, -40℃ to 85℃ temperature range
  • Core: Arm® 32-bit Cortex®-M4 CPU with FPU, Adaptive Real-Time Accelerator (ART Accelerator™) for zero-wait-state execution from Flash memory, up to 84 MHz CPU frequency, Memory Protection Unit, up to 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) performance, DSP instruction set
  • 1× 12-bit, 2.4 MSPS ADC (up to 16 channels)
  • General-purpose DMA: 16-stream DMA controller with FIFO and burst support
  • Up to 11 timers: up to six 16-bit and two 32-bit timers up to 84 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder inputs, two watchdog timers (independent and windowed), and one SysTick timer
  • Debug modes: Serial Wire Debug (SWD) and JTAG interfaces
  • Cortex®-M4 Trace Macrocell™
  • Up to 81 I/O ports with interrupt capability, all 5 V-tolerant
  • Up to 78 fast I/Os up to 42 MHz
  • Up to 11 communication interfaces
  • Up to 3× I2C interfaces (1 Mbit/s, SMBus/PMBus)
  • Up to 3× USART (2× 10.5 Mbit/s, 1× 5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
  • Up to 4× SPI (up to 42 Mbits/s at fCPU = 84 MHz), SPI2 and SPI3 with multiplexed full-duplex I2S, audio-grade accuracy via internal audio PLL or external clock
  • SDIO interface
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: sub-second accuracy, hardware calendar
  • All packages ECOPACK2

Applications

AI Translation
  • Motor drive and application control
  • Medical devices
  • Industrial applications: PLC, inverters, circuit breakers, printers, scanners
  • Alarm systems, video phones, HVAC
  • Home audio equipment
  • Mobile phone sensor hubs