Wuxi Chipown Micro-electronics PN8036NSC-T1
| Manufacturer | Wuxi Chipown Micro-electronicsAsian Brands |
| MPN | PN8036NSC-T1 |
| LCSC Part # | C2915270 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | High-performance non-isolated AC-DC conversion chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 500mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 650V | |
| Features | High voltage direct start;Leading edge blanking;Under-voltage lockout;EMI optimization (spread spectrum);Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Buck;Buck-Boost | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PN8036 integrates a PFM controller and a 650V high-avalanche-capability smart power MOSFET, designed for compact low-power non-isolated switching power supplies with minimal peripheral components. The PN8036 features a built-in 650V high-voltage startup module, enabling fast system startup and ultra-low standby power consumption. The device provides comprehensive intelligent protection functions, including overload protection, undervoltage protection, and over-temperature protection. In addition, the PN8036's frequency-reduction modulation technique helps improve EMI performance.
Features
- Built-in 650V high-avalanche-capability smart power MOSFET
- Built-in high-voltage startup circuit
- Optimized for 12V output non-isolated applications
- Semi-enclosed steady-state output power 6W@230VAC
- Frequency-reduction modulation for improved EMI
- Excellent load regulation and efficiency
- Comprehensive protection features: OLP, OTP, UVLO
Applications
Non-Isolated Auxiliary Power Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.415 | $ 0.42 |
| 10+ | $ 0.3262 | $ 3.26 |
| 50+ | $ 0.2874 | $ 14.37 |
| 100+ | $ 0.239 | $ 23.90 |
| 500+ | $ 0.218 | $ 109.00 |
| 1,000+ | $ 0.2051 | $ 205.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 500mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 650V | |
| Features | High voltage direct start;Leading edge blanking;Under-voltage lockout;EMI optimization (spread spectrum);Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Buck;Buck-Boost | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PN8036 integrates a PFM controller and a 650V high-avalanche-capability smart power MOSFET, designed for compact low-power non-isolated switching power supplies with minimal peripheral components. The PN8036 features a built-in 650V high-voltage startup module, enabling fast system startup and ultra-low standby power consumption. The device provides comprehensive intelligent protection functions, including overload protection, undervoltage protection, and over-temperature protection. In addition, the PN8036's frequency-reduction modulation technique helps improve EMI performance.
Features
- Built-in 650V high-avalanche-capability smart power MOSFET
- Built-in high-voltage startup circuit
- Optimized for 12V output non-isolated applications
- Semi-enclosed steady-state output power 6W@230VAC
- Frequency-reduction modulation for improved EMI
- Excellent load regulation and efficiency
- Comprehensive protection features: OLP, OTP, UVLO
Applications
Non-Isolated Auxiliary Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



