Infineon BGX50AE6327HTSA1
| Manufacturer | |
| Mfr. Part # | BGX50AE6327HTSA1 |
| LCSC Part # | C2915262 |
| Package | SOT-143-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 50V 140mA SOT-143-4 |
| Description | Bridge Rectifier 50V 140mA Surface Mount SOT-143-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Infineon | |
| Package | SOT-143-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now