PANASONIC EVQP2H02B
| Manufacturer | |
| MPN | EVQP2H02B |
| LCSC Part # | C2915171 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST 2.5N 2.5mm J-Lead 4.7mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.7mm | |
| Height | 2.5mm | |
| Voltage Rating | 15V | |
| Switching Life | 1,000,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4546 | $ 0.45 |
| 10+ | $ 0.4454 | $ 4.45 |
| 30+ | $ 0.4377 | $ 13.13 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.7mm | |
| Height | 2.5mm | |
| Voltage Rating | 15V | |
| Switching Life | 1,000,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



