STE U12E1D102MN0B0S0N0
| Manufacturer | STEAsian Brands |
| MPN | U12E1D102MN0B0S0N0 |
| LCSC Part # | C2914904 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 1nF 10kV Y5U TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Body Thickness | 8mm | |
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 10kV | |
| Pin Spacing | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,020
2,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2805 | $ 1.40 |
| 50+ | $ 0.2256 | $ 11.28 |
| 250+ | $ 0.1845 | $ 46.13 |
| 500+ | $ 0.1552 | $ 77.60 |
| 2,500+ | $ 0.1421 | $ 355.25 |
| 5,000+ | $ 0.1343 | $ 671.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Body Thickness | 8mm | |
| Temperature Coefficient | Y5U | |
| Tolerance | ±20% | |
| Voltage Rating | 10kV | |
| Pin Spacing | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



