STE U10F1D222MN0B0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | U10F1D222MN0B0S0N0 |
| LCSC Part # | C2914902 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 10kV Y5V TH |
| Description | 2.2nF ±20% 10kV Ceramic Capacitor Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9,790
9,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2955 | $ 1.48 |
50+ | $ 0.2311 | $ 11.56 |
150+ | $ 0.2035 | $ 30.53 |
500+ | $ 0.1691 | $ 84.55 |
2,500+ | $ 0.1538 | $ 384.50 |
5,000+ | $ 0.1446 | $ 723.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$