STE S14F1E103MN0B0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | S14F1E103MN0B0S0N0 |
| LCSC Part # | C2914870 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 3kV Y5V TH |
| Description | 10nF ±20% 3kV Ceramic Capacitor Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
6,560
6,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1549 | $ 0.77 |
50+ | $ 0.1274 | $ 6.37 |
250+ | $ 0.1042 | $ 26.05 |
500+ | $ 0.0939 | $ 46.95 |
2,500+ | $ 0.0857 | $ 214.25 |
5,000+ | $ 0.0815 | $ 407.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$