Images are for reference only
EDA Models

STE S07B1B101KN0B0S0N0

Manufacturer
STE
Asian Brands
Mfr. Part #
S07B1B101KN0B0S0N0
LCSC Part #
C2914813
Package
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 100pF 3kV Y5P TH
Description
100pF ±10% 3kV Ceramic Capacitor Through Hole P=5mm
Datasheet pdf icon STE S07B1B101KN0B0S0N0

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer STE
Package Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon STE S07B1B101KN0B0S0N0
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 8,440
8,440 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0441 $ 0.44
100+
$ 0.0354 $ 3.54
300+
$ 0.031 $ 9.30
1,000+
$ 0.0277 $ 27.70
5,000+
$ 0.0251 $ 125.50
10,000+
$ 0.0238 $ 238.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$