STE R15F1D223MN0B0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | R15F1D223MN0B0S0N0 |
| LCSC Part # | C2914801 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 22nF 2kV Y5V TH |
| Description | 22nF ±20% 2kV Ceramic Capacitor Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1521 | $ 0.76 |
50+ | $ 0.1249 | $ 6.25 |
250+ | $ 0.1113 | $ 27.83 |
500+ | $ 0.086 | $ 43.00 |
2,500+ | $ 0.0779 | $ 194.75 |
5,000+ | $ 0.0738 | $ 369.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$