STE R11F1B103MN0B0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | R11F1B103MN0B0S0N0 |
| LCSC Part # | C2914773 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 2kV Y5V TH |
| Description | 10nF ±20% 2kV Ceramic Capacitor Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,490 
3,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0658 | $ 0.66 |
100+ | $ 0.0515 | $ 5.15 |
300+ | $ 0.0444 | $ 13.32 |
1,000+ | $ 0.039 | $ 39.00 |
5,000+ | $ 0.0347 | $ 173.50 |
10,000+ | $ 0.0326 | $ 326.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$