MSKSEMI 2SC1623
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 2SC1623 |
| LCSC Part # | C2914410 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 100mA SOT-23 |
| Description | 50V 200mW 100mA NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,400 
1,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0054 $ 0.0052 | $ 0.52 |
1,000+ | $ 0.0043 $ 0.0041 | $ 4.10 |
3,000+ | $ 0.0035 $ 0.0034 | $ 10.20 |
9,000+ | $ 0.0031 $ 0.0030 | $ 27.00 |
51,000+ | $ 0.0028 $ 0.0027 | $ 137.70 |
99,000+ | $ 0.0026 $ 0.0025 | $ 247.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$