XKB Connection SW-200D-15T10G3
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SW-200D-15T10G3 |
| LCSC Part # | C2914016 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Dual ball-type unidirectional tilt-sensing trigger switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Voltage: < 5V
- Current: < 20mA
- Conduction time: 2ms
- Closed circuit resistance: < 10ohm
- Open circuit resistance: > 20m ohm
- High temperature resistance: 120°C/260°C
- Terminal tension: 1000gf / min
- Humidity: 25~95% RH
- Working lifespan: 20,000 cycles
- Error rate: 1%
- Sw-200d is a dual ball single direction tilt inductive trigger switch
- When the guide end (no pin end) of the product is inclined and the inclination angle is greater than 10 degrees, the product is in open circuit (off) state; when the product is horizontal and the inclination angle is greater than 10 degrees, the product is in closed circuit (On) state
- When it is placed horizontally, shaking is easy to trigger, but when there is no foot down, shaking is not easy to trigger
- The product of this specification is completely sealed, waterproof and dustproof
- In normal circumstances, the switch life can reach 100,000 times
- This product is environmentally friendly
In-Stock: 1,025
1,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1093 | $ 0.55 |
| 50+ | $ 0.0877 | $ 4.39 |
| 150+ | $ 0.0769 | $ 11.54 |
| 1,000+ | $ 0.0623 | $ 62.30 |
| 2,000+ | $ 0.0558 | $ 111.60 |
| 5,000+ | $ 0.0525 | $ 262.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



