XKB Connection SW-200D-10T20G3
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SW-200D-10T20G3 |
| LCSC Part # | C2914015 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Single spherical double-pass tilt sensing trigger switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Voltage: < 12V
- Current: < 20mA
- Conduction time: 2ms
- Closed circuit resistance: < 10m ohm
- Open circuit resistance: > 10m ohm
- High temperature resistance: 120℃
- Terminal tension: 500gf/min
- Humidity: 25~95% RH
- Operating life: 100000 times
- SW-200D is a single ball type dual pass tilt sensing trigger switch.
- When the guide end (no pin end) of the product is tilted and the tilt angle is greater than 10 degrees, the product is in the open circuit, (off) state. When the horizontal state of the product is tilted, the trigger end (gold-plated pin end) is lower than the horizontal and the tilt angle is greater than 10 degrees, the product is in the closed circuit, (on) state.
- When it is placed horizontally, shaking is easy to trigger; when there is no foot down, shaking is not easy to trigger.
- The product of this specification is completely sealed, waterproof and dustproof.
- The switch has a service life of up to 100,000 times under normal conditions.
- This product is made of environment-friendly metal material with stable performance.
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1174 | $ 0.59 |
| 50+ | $ 0.0945 | $ 4.73 |
| 150+ | $ 0.083 | $ 12.45 |
| 1,000+ | $ 0.0675 | $ 67.50 |
| 2,000+ | $ 0.0607 | $ 121.40 |
| 5,000+ | $ 0.0573 | $ 286.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



