VISHAY IRFR014TRPBF
| Manufacturer | |
| MPN | IRFR014TRPBF |
| LCSC Part # | C2913655 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 7.7A DPAK(TO-252) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 7.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 200mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Features
- Dynamic dV/dt rating
- Surface-mount (IRFR014, SiHFR014) RoHS COMPLIANT
- Straight lead (IRFU014, SiHFU014)
- Available in tape and reel
- Fast switching Available
- Ease of paralleling
- Simple drive requirements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.631 | $ 0.63 |
| 10+ | $ 0.5185 | $ 5.19 |
| 30+ | $ 0.4614 | $ 13.84 |
| 100+ | $ 0.406 | $ 40.60 |
| 500+ | $ 0.3343 | $ 167.15 |
| 1,000+ | $ 0.318 | $ 318.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 7.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 200mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Features
- Dynamic dV/dt rating
- Surface-mount (IRFR014, SiHFR014) RoHS COMPLIANT
- Straight lead (IRFU014, SiHFU014)
- Available in tape and reel
- Fast switching Available
- Ease of paralleling
- Simple drive requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



