LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DEXU Electronics URB2424YMD-10WR3 product image
  • URB2424YMD-10WR3 thumbnail 1
  • URB2424YMD-10WR3 thumbnail 2
  • URB2424YMD-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEXU Electronics URB2424YMD-10WR3RoHS

Manufacturer
DEXU ElectronicsAsian Brands
MPN
URB2424YMD-10WR3
LCSC Part #
C2913170
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
10W, 1500VDC isolated regulated single-channel/positive-negative output DC-DC modular power supply with ultra-wide input voltage range
Datasheetpdf iconDEXU Electronics URB2424YMD-10WR3
In-Stock: 258
258 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9762$ 3.5786$ 3.58
10+$ 3.427$ 3.0843$ 30.84
40+$ 2.9119$ 2.6208$ 104.83
100+$ 2.5804$ 2.3224$ 232.24
500+$ 2.4293$ 2.1864$ 1093.20
1,000+$ 2.3594$ 2.1235$ 2123.50
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerDEXU Electronics
PackagingDIP,25.4x25.4mm
Vin36V
type-
Ripple Noise75mVp-p
Vout24V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)330uF
Number of Outputs1
Iout416mA
Height11.7mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Output Power10W
Conversion Efficiency88%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

The URB_YMD-10WR3 & URA_YMD-10WR3 series are W, 1500VDC isolated regulated single/dual output DC-DC converter modules featuring an ultra-wide input voltage range of 4:1, low standby power consumption of 0.15W (typ.), low ripple noise of 75mV (typ.), input undervoltage protection, output short-circuit protection (auto-recovery), and an operating temperature range of -40°C to +85°C. This series of DC-DC converter modules is suitable for power supply circuits where input voltage varies significantly and isolation between input and output is required. With its ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, it is particularly well-suited for industrial control system power supplies, communication system power supplies, power monitoring system power supplies, instrumentation power supplies, and other power supply applications.

Features

AI Translation
  • Ultra-wide input voltage range: 4:1
  • Low standby power consumption: 0.15W (typ)
  • Low ripple noise: 75mV (typ)
  • Input undervoltage protection
  • Output short-circuit protection (auto-recovery)
  • Operating temperature: -40°C~+85°C

Applications

AI Translation
  • Industrial control system power supply
  • Communication system power supply
  • Power monitoring system power supply
  • Instrumentation power supply