LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT 1.5KE33A_AY_10001 product image
  • 1.5KE33A_AY_10001 thumbnail 1
  • 1.5KE33A_AY_10001 thumbnail 2
  • 1.5KE33A_AY_10001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT 1.5KE33A_AY_10001RoHS

Manufacturer
PANJITAsian Brands
MPN
1.5KE33A_AY_10001
LCSC Part #
C2912868
Packaging
DO-201AE
Customer #
Key Attributes
ESD DIODE 28.2VWM 45.7VC DO-201AE
Datasheetpdf iconPANJIT 1.5KE33A_AY_10001
In-Stock: 197
197 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2525$ 0.25
10+$ 0.1978$ 1.98
30+$ 0.1743$ 5.23
100+$ 0.1451$ 14.51
500+$ 0.132$ 66.00
1,250+$ 0.1141$ 142.63
Standard Packaging1250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingDO-201AE
Clamping Voltage45.7V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)33A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown34.7V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)28.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1250
Sales UnitPiece

Features

AI Translation
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-O
  • Glass passivated chip junction in DO-201AE package
  • 1500W surge capability at 1ms
  • Excellent clamping capability
  • Low zener impedance
  • Fast response time: typically less than 1ps from 0 volts to BV min
  • High temperature soldering guaranteed: 260°C/10 seconds, 0.375 (9.5mm) lead length/5lbs. (2.3kg) tension
  • ESD IEC-61000-4-2 Air ±30kV, Contact ±30kV
  • Lead free in compliance with EU RoHS 2.0