LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoCS1206-620mR-1%-TCR200 product image
  • HoCS1206-620mR-1%-TCR200 thumbnail 1
  • HoCS1206-620mR-1%-TCR200 thumbnail 2
  • HoCS1206-620mR-1%-TCR200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoCS1206-620mR-1%-TCR200RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoCS1206-620mR-1%-TCR200
LCSC Part #
C2912644
Packaging
1206
Customer #
Key Attributes
RES 620mΩ ±1% 250mW 1206
Datasheetpdf iconMilliohm HoCS1206-620mR-1%-TCR200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0281$ 0.56
200+$ 0.0223$ 4.46
600+$ 0.0192$ 11.52
5,000+$ 0.0151$ 75.50
10,000+$ 0.0134$ 134.00
20,000+$ 0.0126$ 252.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Resistance620mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeCeramic Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece