LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoCS1206-470mR-1%-TCR200 product image
  • HoCS1206-470mR-1%-TCR200 thumbnail 1
  • HoCS1206-470mR-1%-TCR200 thumbnail 2
  • HoCS1206-470mR-1%-TCR200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoCS1206-470mR-1%-TCR200RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoCS1206-470mR-1%-TCR200
LCSC Part #
C2912641
Packaging
1206
Customer #
Key Attributes
RES 470mΩ ±1% 250mW 1206
Datasheetpdf iconMilliohm HoCS1206-470mR-1%-TCR200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0955$ 0.48
50+$ 0.0788$ 3.94
150+$ 0.0705$ 10.58
500+$ 0.0642$ 32.10
2,500+$ 0.0592$ 148.00
5,000+$ 0.0492$ 246.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Resistance470mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeCeramic Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece