LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoCS1206-390mR-1%-TCR200 product image
  • HoCS1206-390mR-1%-TCR200 thumbnail 1
  • HoCS1206-390mR-1%-TCR200 thumbnail 2
  • HoCS1206-390mR-1%-TCR200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoCS1206-390mR-1%-TCR200RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoCS1206-390mR-1%-TCR200
LCSC Part #
C2912639
Packaging
1206
Customer #
Key Attributes
RES 390mΩ ±1% 250mW 1206
Datasheetpdf iconMilliohm HoCS1206-390mR-1%-TCR200
In-Stock: 50
50 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.065$ 0.65
100+$ 0.0562$ 5.62
300+$ 0.0517$ 15.51
1,000+$ 0.0484$ 48.40
5,000+$ 0.0417$ 208.50
10,000+$ 0.0404$ 404.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Power(Watts)250mW
Resistance390mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeCeramic Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece