LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoCR1206-1/2W-5R1-1% product image
  • HoCR1206-1/2W-5R1-1% thumbnail 1
  • HoCR1206-1/2W-5R1-1% thumbnail 2
  • HoCR1206-1/2W-5R1-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoCR1206-1/2W-5R1-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoCR1206-1/2W-5R1-1%
LCSC Part #
C2912622
Packaging
1206
Customer #
Key Attributes
RES 5.1Ω ±1% 500mW 1206
Datasheetpdf iconMilliohm HoCR1206-1/2W-5R1-1%
In-Stock: 6,100
6,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.036$ 0.72
200+$ 0.029$ 5.80
600+$ 0.0251$ 15.06
5,000+$ 0.0195$ 97.50
10,000+$ 0.0175$ 175.00
20,000+$ 0.0164$ 328.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Power(Watts)500mW
Resistance5.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeCeramic Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece