LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoCR1206-1/2W-2R2-1% product image
  • HoCR1206-1/2W-2R2-1% thumbnail 1
  • HoCR1206-1/2W-2R2-1% thumbnail 2
  • HoCR1206-1/2W-2R2-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoCR1206-1/2W-2R2-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoCR1206-1/2W-2R2-1%
LCSC Part #
C2912620
Packaging
1206
Customer #
Key Attributes
RES 2.2Ω ±1% 500mW 1206
Datasheetpdf iconMilliohm HoCR1206-1/2W-2R2-1%
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Power(Watts)500mW
Resistance2.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeCeramic Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece