LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoAR0805-1/8W-51KR-1%-TCR25 product image
  • HoAR0805-1/8W-51KR-1%-TCR25 thumbnail 1
  • HoAR0805-1/8W-51KR-1%-TCR25 thumbnail 2
  • HoAR0805-1/8W-51KR-1%-TCR25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoAR0805-1/8W-51KR-1%-TCR25RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoAR0805-1/8W-51KR-1%-TCR25
LCSC Part #
C2912601
Packaging
0805
Customer #
Key Attributes
RES 51kΩ ±1% 125mW 0805
Datasheetpdf iconMilliohm HoAR0805-1/8W-51KR-1%-TCR25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0168$ 0.84
500+$ 0.0134$ 6.70
1,500+$ 0.0115$ 17.25
5,000+$ 0.009$ 45.00
25,000+$ 0.008$ 200.00
50,000+$ 0.0075$ 375.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Power(Watts)125mW
Resistance51kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeCeramic Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece