LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoAR0805-1/8W-220KR-0.1%-TCR50 product image
  • HoAR0805-1/8W-220KR-0.1%-TCR50 thumbnail 1
  • HoAR0805-1/8W-220KR-0.1%-TCR50 thumbnail 2
  • HoAR0805-1/8W-220KR-0.1%-TCR50 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoAR0805-1/8W-220KR-0.1%-TCR50RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoAR0805-1/8W-220KR-0.1%-TCR50
LCSC Part #
C2912591
Packaging
0805
Customer #
Key Attributes
RES 220kΩ ±0.1% 125mW 0805
Datasheetpdf iconMilliohm HoAR0805-1/8W-220KR-0.1%-TCR50
In-Stock: 3,895
3,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0921$ 0.46
50+$ 0.0751$ 3.76
150+$ 0.0666$ 9.99
500+$ 0.0602$ 30.10
2,500+$ 0.0551$ 137.75
5,000+$ 0.0455$ 227.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Power(Watts)125mW
Resistance220kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeCeramic Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece