LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoAR0805-1/8W-20KR-1%-TCR25 product image
  • HoAR0805-1/8W-20KR-1%-TCR25 thumbnail 1
  • HoAR0805-1/8W-20KR-1%-TCR25 thumbnail 2
  • HoAR0805-1/8W-20KR-1%-TCR25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoAR0805-1/8W-20KR-1%-TCR25RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoAR0805-1/8W-20KR-1%-TCR25
LCSC Part #
C2912590
Packaging
0805
Customer #
Key Attributes
RES 20kΩ ±1% 125mW 0805
Datasheetpdf iconMilliohm HoAR0805-1/8W-20KR-1%-TCR25
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0317$ 0.63
200+$ 0.0255$ 5.10
600+$ 0.022$ 13.20
5,000+$ 0.0175$ 87.50
10,000+$ 0.0157$ 157.00
20,000+$ 0.0147$ 294.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Power(Watts)125mW
Resistance20kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeCeramic Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece