LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoAR0805-1/8W-180KR-1%-TCR15 product image
  • HoAR0805-1/8W-180KR-1%-TCR15 thumbnail 1
  • HoAR0805-1/8W-180KR-1%-TCR15 thumbnail 2
  • HoAR0805-1/8W-180KR-1%-TCR15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoAR0805-1/8W-180KR-1%-TCR15RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoAR0805-1/8W-180KR-1%-TCR15
LCSC Part #
C2912588
Packaging
0805
Customer #
Key Attributes
RES 180kΩ ±1% 125mW 0805
Datasheetpdf iconMilliohm HoAR0805-1/8W-180KR-1%-TCR15
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0324$ 0.65
200+$ 0.0259$ 5.18
600+$ 0.0223$ 13.38
5,000+$ 0.0172$ 86.00
10,000+$ 0.0153$ 153.00
20,000+$ 0.0143$ 286.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Power(Watts)125mW
Resistance180kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeCeramic Resistor
Tolerance±1%
Temperature Coefficient±15ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece