LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Milliohm HoAR0805-1/8W-1.1KR-0.1%-TCR50 product image
  • HoAR0805-1/8W-1.1KR-0.1%-TCR50 thumbnail 1
  • HoAR0805-1/8W-1.1KR-0.1%-TCR50 thumbnail 2
  • HoAR0805-1/8W-1.1KR-0.1%-TCR50 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoAR0805-1/8W-1.1KR-0.1%-TCR50RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoAR0805-1/8W-1.1KR-0.1%-TCR50
LCSC Part #
C2912584
Packaging
0805
Customer #
Key Attributes
RES 1.1kΩ ±0.1% 125mW 0805
Datasheetpdf iconMilliohm HoAR0805-1/8W-1.1KR-0.1%-TCR50
In-Stock: 1,535
1,535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0927$ 0.0557$ 0.28
50+$ 0.0757$ 0.0455$ 2.28
150+$ 0.0672$ 0.0404$ 6.06
500+$ 0.0608$ 0.0365$ 18.25
2,500+$ 0.0557$ 0.0335$ 83.75
5,000+$ 0.0455$ 0.0273$ 136.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Power(Watts)125mW
Resistance1.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeCeramic Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece