TECH PUBLIC NTJD5121NT1G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NTJD5121NT1G |
| LCSC Part # | C2912549 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.3A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 18pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Green Device Available
- Suit for 1.5V Gate Drive Applications
Applications
AI Translation
- Notebook
- Load Switch
- Networking
- Hand-held Instruments
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0548 | $ 0.55 |
| 100+ | $ 0.0446 | $ 4.46 |
| 300+ | $ 0.0395 | $ 11.85 |
| 3,000+ | $ 0.0323 | $ 96.90 |
| 6,000+ | $ 0.0293 | $ 175.80 |
| 9,000+ | $ 0.0277 | $ 249.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 18pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Green Device Available
- Suit for 1.5V Gate Drive Applications
Applications
AI Translation
- Notebook
- Load Switch
- Networking
- Hand-held Instruments
C2912549 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



