huawei group VT1J221MI135000CE0
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | VT1J221MI135000CE0 |
| LCSC Part # | C2912508 |
| Package | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% SMD |
| Description | 220uF 63V 440mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Package | SMD,D12.5xL13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
6,490 
6,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3321 | $ 0.33 |
10+ | $ 0.2936 | $ 2.94 |
30+ | $ 0.2767 | $ 8.30 |
250+ | $ 0.2567 | $ 64.18 |
500+ | $ 0.2475 | $ 123.75 |
1,000+ | $ 0.2414 | $ 241.40 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$