LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
huawei group VB1V100MB054000CE0 product image
  • VB1V100MB054000CE0 thumbnail 1
  • VB1V100MB054000CE0 thumbnail 2
  • VB1V100MB054000CE0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

huawei group VB1V100MB054000CE0RoHS

Manufacturer
huawei groupAsian Brands
MPN
VB1V100MB054000CE0
LCSC Part #
C2912475
Packaging
SMD,D4xL5.4mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% SMD
Datasheetpdf iconhuawei group VB1V100MB054000CE0
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.047$ 0.47
100+$ 0.0376$ 3.76
300+$ 0.0329$ 9.87
2,000+$ 0.0282$ 56.40
4,000+$ 0.0254$ 101.60
10,000+$ 0.024$ 240.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
Manufacturerhuawei group
PackagingSMD,D4xL5.4mm
Voltage Rating35V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance10uF
Operating Temperature-55℃~+105℃
Height - Seated (Max)5.4mm
Diameter4mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece