huawei group RL1H332MM350A00CV0
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | RL1H332MM350A00CV0 |
| LCSC Part # | C2912458 |
| Package | Through Hole,D18xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 50V TH |
| Description | 3300uF 50V ±20% Through Hole,D18xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Package | Through Hole,D18xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8659 | $ 0.87 |
10+ | $ 0.697 | $ 6.97 |
60+ | $ 0.6134 | $ 36.80 |
120+ | $ 0.5298 | $ 63.58 |
480+ | $ 0.4787 | $ 229.78 |
1,020+ | $ 0.4539 | $ 462.98 |
Standard Packaging 60/Full
Bag | ||
Better price for more quantity?
$