ST L7983PU50R
| Manufacturer | |
| Mfr. Part # | L7983PU50R |
| LCSC Part # | C2912227 |
| Package | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 60 V, 300 mA synchronous step-down switching regulator with 10 μA quiescent |
| Description | Buck Fixed 1 DFN-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Package | DFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3555 | $ 3.36 |
10+ | $ 3.2744 | $ 32.74 |
30+ | $ 3.2208 | $ 96.62 |
100+ | $ 3.1657 | $ 316.57 |
Standard Packaging 3000/Full
Reel | ||