FUDAN MICRO FM25S01A-DND-A-G
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM25S01A-DND-A-G |
| LCSC Part # | C2912086 |
| Packaging | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | 1Gbit 2.7V~3.6V 104MHz SPI WSON-8-EP(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Packaging | WSON-8-EP(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 104MHz | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 4ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Standby Supply Current | - | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM25S01A is a 1G-bit (128M-byte) SPI (Serial Peripheral Interface) NAND Flash memory, with advanced write protection mechanisms. The FM25S01A supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O option.
Features
AI Translation
- Single-level cell (SLC) technology
- Page size: 2112bytes(2048 + 64bytes)
- Block size: 64 pages(128K + 4K bytes)
- Device size: 1Gb(1024 blocks)
- Standard SPI: CLK, CS#, DI, DO, WP#
- Dual SPI: CLK, CS#, DQ0, DQ1, WP#
- Quad SPI: CLK, CS#, DQ0, DQ1, DQ2, DQ3
- High Performance
- 104MHz for fast read
- Quad I/O data transfer up to 416Mbits/s
- Supply Voltage – FM25S01A: 2.7V~3.6V
- Low Power, Wide Temperature Range
- 20mA active current
- -40~85℃ operating range
- Program/Erase/Read Speed
- PAGE PROGRAM time: 400µs typical
- BLOCK ERASE time: 4ms typical
- PAGE READ time: 100µs maximum (with ECC), 25µs maximum (without ECC)
- Advanced Features for NAND
- 1bit Internal ECC option, per 512 bytes
- Software and Hardware Write-Protect
- 32B Unique ID and 2KB parameter page
- 25 OTP pages
- INTERNAL DATA MOVE by page
- Promised golden block0
- Package WSON8 8x6mm (TDFN8 8x6mm)
- All Packages are RoHS Compliant and Halogen-free
- Minimum 100,000 Program/Erase Cycles
- Data Retention: 10 years
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2746 | $ 1.27 |
| 10+ | $ 1.0575 | $ 10.58 |
| 30+ | $ 0.939 | $ 28.17 |
| 105+ | $ 0.8051 | $ 84.54 |
| 495+ | $ 0.7451 | $ 368.82 |
| 1,005+ | $ 0.7189 | $ 722.49 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Packaging | WSON-8-EP(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 104MHz | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 4ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Standby Supply Current | - | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM25S01A is a 1G-bit (128M-byte) SPI (Serial Peripheral Interface) NAND Flash memory, with advanced write protection mechanisms. The FM25S01A supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O option.
Features
AI Translation
- Single-level cell (SLC) technology
- Page size: 2112bytes(2048 + 64bytes)
- Block size: 64 pages(128K + 4K bytes)
- Device size: 1Gb(1024 blocks)
- Standard SPI: CLK, CS#, DI, DO, WP#
- Dual SPI: CLK, CS#, DQ0, DQ1, WP#
- Quad SPI: CLK, CS#, DQ0, DQ1, DQ2, DQ3
- High Performance
- 104MHz for fast read
- Quad I/O data transfer up to 416Mbits/s
- Supply Voltage – FM25S01A: 2.7V~3.6V
- Low Power, Wide Temperature Range
- 20mA active current
- -40~85℃ operating range
- Program/Erase/Read Speed
- PAGE PROGRAM time: 400µs typical
- BLOCK ERASE time: 4ms typical
- PAGE READ time: 100µs maximum (with ECC), 25µs maximum (without ECC)
- Advanced Features for NAND
- 1bit Internal ECC option, per 512 bytes
- Software and Hardware Write-Protect
- 32B Unique ID and 2KB parameter page
- 25 OTP pages
- INTERNAL DATA MOVE by page
- Promised golden block0
- Package WSON8 8x6mm (TDFN8 8x6mm)
- All Packages are RoHS Compliant and Halogen-free
- Minimum 100,000 Program/Erase Cycles
- Data Retention: 10 years
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



