FUDAN MICRO FM24C128D-DN-T-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM24C128D-DN-T-G |
| LCSC Part # | C2912082 |
| Package | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 2-Wire Serial FRAM |
| Description | 1.6V~5.5V 128Kbit 1MHz I2C TDFN-8-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | TDFN-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2095 | $ 0.21 |
10+ | $ 0.1646 | $ 1.65 |
30+ | $ 0.1453 | $ 4.36 |
100+ | $ 0.1212 | $ 12.12 |
500+ | $ 0.1105 | $ 55.25 |
1,000+ | $ 0.1041 | $ 104.10 |
Standard Packaging 3000/Full
Reel | ||