LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1255H-15P product image
  • HDGC1255H-15P thumbnail 1
  • HDGC1255H-15P thumbnail 2
  • HDGC1255H-15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1255H-15PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1255H-15P
LCSC Part #
C2911734
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 15POS 1.25mm SINGLE ROW
Datasheetpdf iconHDGC HDGC1255H-15P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0576$ 0.58
100+$ 0.0455$ 4.55
300+$ 0.0395$ 11.85
1,000+$ 0.0336$ 33.60
5,000+$ 0.03$ 150.00
10,000+$ 0.0282$ 282.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.25mm
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x15P
Reference Series-
Number of Rows1
ColorGray
Number of PINs Per Row15
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.