LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1006H-2X4P product image
  • HDGC1006H-2X4P thumbnail 1
  • HDGC1006H-2X4P thumbnail 2
  • HDGC1006H-2X4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1006H-2X4PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1006H-2X4P
LCSC Part #
C2911696
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 8POS 1mm DUAL ROW
Datasheetpdf iconHDGC HDGC1006H-2X4P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0565$ 0.57
100+$ 0.045$ 4.50
300+$ 0.0392$ 11.76
2,000+$ 0.0321$ 64.20
4,000+$ 0.0287$ 114.80
10,000+$ 0.0269$ 269.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1mm
Pitch1mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.