Led-Color LC8812B-RGBWW
| Manufacturer |
Led-Color
Asian Brands |
| Mfr. Part # | LC8812B-RGBWW |
| LCSC Part # | C2911581 |
| Package | SMD5050-4P |
| Customer # | |
| Key Attributes | 5050 SMD type 0.2 W intelligent externally controlled light source |
| Description | Warm White 200mW SMD5050-4P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Led-Color | |
| Package | SMD5050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now