LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CST CS-1253-03A product image
  • CS-1253-03A thumbnail 1
  • CS-1253-03A thumbnail 2
  • CS-1253-03A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CST CS-1253-03ARoHS

Manufacturer
CSTAsian Brands
MPN
CS-1253-03A
LCSC Part #
C2911330
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 3POS 1mm SINGLE ROW
Datasheetpdf iconCST CS-1253-03A
Custom CablesMOQ 1pc
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.