LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CST CS-1146-11 product image
  • CS-1146-11 thumbnail 1
  • CS-1146-11 thumbnail 2
  • CS-1146-11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CST CS-1146-11RoHS

Manufacturer
CSTAsian Brands
MPN
CS-1146-11
LCSC Part #
C2911327
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.25mm SINGLE ROW
Datasheetpdf iconCST CS-1146-11
Custom CablesMOQ 1pc
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCST
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x11P
Number of Rows1
Plastic MaterialGlass fiber reinforced PA66
ColorWhite
Number of PINs Per Row11
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.