YIYUAN YTS-C017-2I
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTS-C017-2I |
| LCSC Part # | C2910879 |
| Package | Through Hole,Right Angle,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Description | Tactile Switch SPST 250gf 6.5mm PC Pin 4.5mm x 4.5mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | Through Hole,Right Angle,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0251 | $ 0.50 |
200+ | $ 0.0197 | $ 3.94 |
800+ | $ 0.0161 | $ 12.88 |
1,600+ | $ 0.0143 | $ 22.88 |
9,600+ | $ 0.0127 | $ 121.92 |
20,000+ | $ 0.0119 | $ 238.00 |
Standard Packaging 800/Full
Reel | ||