YIYUAN YTS-B003-2B
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS-B003-2B |
| LCSC Part # | C2910696 |
| Packaging | SMD,7x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,7x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 20,000 times | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.8mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 560
560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0246$ 0.0123 | $ 0.25 |
| 200+ | $ 0.0194$ 0.0097 | $ 1.94 |
| 600+ | $ 0.0165$ 0.0083 | $ 4.98 |
| 2,000+ | $ 0.0137$ 0.0069 | $ 13.80 |
| 10,000+ | $ 0.0122$ 0.0061 | $ 61.00 |
| 20,000+ | $ 0.0114$ 0.0057 | $ 114.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,7x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 20,000 times | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.8mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



